Hitec Standard servo HS-422 Analogue servo Gear box material: Nylon (NL)
Reliable servo of the 20 mm-ClassThe HS-422 is one of the most consistent and most reliable servo in standard dimensions, the hitec each has offered. With the proven power for discerning, it is important to stress: his three-pin brush motor, the gear…
Reliable servo of the 20 mm-ClassThe HS-422 is one of the most consistent and most reliable servo in standard dimensions, the hitec each has offered. With the proven power for discerning, it is important to stress: his three-pin brush motor, the gear…
Hitec Standard servo HS-422 Analogue servo Gear box material: Nylon (NL)
Reliable servo of the 20 mm-Class
The HS-422 is one of the most consistent and most reliable servo in standard dimensions, the hitec each has offered. With the proven power for discerning, it is important to stress: his three-pin brush motor, the gearbox with elastic nylon gears and its excellent zero position and resolution.
The hitec HS-422 can be used universally.
This text is machine translated.
Delivery
- Servo
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category RC Servos