Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 31.5 inch |
Display (cm) | 80 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | White |
Image format | 16:9 |
Panel technology | TN LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 20000000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.364 mm |
Interfaces | VGA , DVI , HDMI™ |
No. of MiniDPs | 0 x |
No. of DisplayPort | 0 x |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of Thunderbolt IFs | 0 x |
No. of VGA ports | 1 x |
No. of USB ports | 0 x |
Power consumption (ON) | 45 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A++ - E) |
Width | 1200 mm |
Height | 2400 mm |
Depth | 1000 mm |
Weight | 6.8 kg |
Dim | (W x H x D) 1200 x 2400 x 1000 mm |
Range of uses | Home , Office |
Features | Curved |
HKC NB32c-DH 31.5 inch
Highlights & Details
- Screen size 80 cm (31.5 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A (A++ - E)
- Interfaces: VGA, DVI, HDMI™
- Curved
Delivery
- Connection cable
- Quick guide.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: HKC
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors