
HKE 4133-S-DC24V-C Automotive relay 24 V DC 20 A 1 change-over
Highlights & Details
Automotive relay, series CMA 33
Our service for you
Technical specifications
- Product type
Automotive relay
- Type
4133-S-DC24V-C
- Features
w/o elbow mount
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
14.4 V DC
- Contact type
1 change-over
- Connection
Type C CEE 7/16 plug 4.8 mm
Type C CEE 7/16 plug 6.3 mm
- Switching voltage (max.)
28 V DC
- Switching current (max.)
20 A
- Max. switching capacity
420 W
- Resistance (coil)
320 Ω
- Durability
1000000 cycles
- Electrical lifespan
100 000 Switching cycles
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
15.1 mm
- Height
33 mm
- Length
20.4 mm
- Dim
(L x W x H) 20.4 x 15.1 x 33 mm
- RoHS-compliant
Yes
- Type
CMA 33 (4133)-S-DC24V-C
Documents & Downloads
Datasheet
Datasheet 1366560 HKE 4133-S-DC24V-C Automotive relay 24 V DC 20 A 1 change-over
User & Safety Instructions
User & Safety Instructions 1366560 HKE 4133-S-DC24V-C Automotive relay 24 V DC 20 A 1 change-over
Description
This text is machine translated.
