Technical data
Type | HCP1-S-DC12V-C |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 8.4 V DC |
Control mode | monostable, 1 coil |
R(coil) | 360 Ω |
Coil voltage rating | 400 mW |
Contact type | 1 change-over |
Contact material | Ag |
Switching voltage (max.) | 120 V DC , 440 V AC |
Switching current (max.) | 12 A |
Max. switching capacity | 360 W , 3000 VA |
---|---|
Connection | Solder pins |
Response time | 10 ms |
Fall time | 5 ms |
Electrical lifespan | 100 000 Switching cycles |
Durability | 2000 0000 switching cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 12.6 mm |
Height | 15.7 mm |
Dim | (L x W x H) 29 x 12.6 x 15.7 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Print relay series HCP 1
- Warranty: 24 months
- Manufacturer: HKE
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays