Technical data
Type | HRM2H-S-DC12V-C |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Control mode | monostable, 1 coil |
R(coil) | 267 Ω |
Coil voltage rating | 540 mW |
Contact type | 1 change-over |
Contact material | Ag |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4000 VA , 480 W |
---|---|
Connection | |
Electrical lifespan | 100 000 Switching cycles |
Durability | 1000 0000 switching cycles |
Features | + enclosure |
Min. temperature | -30 °C |
Max. temperature | +70 °C |
Length | 29 mm |
Width | 12.6 mm |
Height | 20.8 mm |
Dim | (L x W x H) 29 x 12.6 x 20.8 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Print relay, series HRM 2
- Warranty: 24 months
- Manufacturer: HKE
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays