
Number
Technical specifications
- Product type
USB charger
7 W
- Inputs
Europlug
- Input voltage
90 - 264 V AC
- No. of outputs
1 x
- Outputs
1x USB-A
- Output voltage
5 V DC
- Output current (max.) - rounded
1.5 A
- Max. output current
1500 mA
- Max. output current per channel
1500 mA
- Type
HNP07-USBV2
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- Dim
(L x W x H) 57.40 x 33.70 x 23.05 mm
- Height
23.05 mm
- Length
57.40 mm
- Width
33.70 mm
- Weight
45 g
- Factory colour
Black
- Used at
Indoors
Documents & Downloads
Datasheet
Datasheet 2355709 HN Power HNP07-USBV2 USB charger 7 W 1x USB-A Black Indoors
User & Safety Instructions
User & Safety Instructions 2355709 HN Power HNP07-USBV2 USB charger 7 W 1x USB-A Black Indoors
Conformity certificate
Conformity certificate 2355709 HN Power HNP07-USBV2 USB charger 7 W 1x USB-A Black Indoors
