
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.29
5
6% = € 0.38
€ 5.91
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.29 / piece)
€ 6.29
plus VAT.
Technical specifications
- Product type
DC/DC converter (print)
- Type
SIM1-0512S-DIL8
- Nominal voltage
5 V DC
- No. of outputs
1 x
- Output voltages
12 V DC
- Max. output current
100 mA
- Output current (max.) - rounded
100 mA
1 W
- Enclosure
DIL 8
- Connection
Solder pins
- RoHS-compliant
Yes
- Content
1 pc(s)
- Output voltage
12 V
- Output current (details)
voltage:100 mA
- Type
SIM1-0512S-DIL8
Documents & Downloads
Datasheet
Datasheet 156707 HN Power SIM1-0512S-DIL8 DC/DC converter (print) 5 V DC 12 V DC 100 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 156707 HN Power SIM1-0512S-DIL8 DC/DC converter (print) 5 V DC 12 V DC 100 mA 1 W No. of outputs: 1 x Content 1 pc(s)



