Holux M-241+ GPS logger Multifunction tracker Black, Red, White

  • Item no.: 1848605
  • Manufacturer no.: 96146-00N
  • EAN: 4711140531311

With the Holux GPS logger M-241 + you get a companion for every outdoor activity. Remove the GPS logger M-241+ with your photo tours and "Geotaggen" your pictures. Thanks to the built-in Bluetooth interface, you can use the GPS logger M-241+ on for t…

  • Warranty: 24 months
  • Manufacturer: Holux
  • Item no.: 1848605
  • Manufacturer no.: 96146-00N
  • EAN: 4711140531311

With the Holux GPS logger M-241 + you get a companion for every outdoor activity. Remove the GPS logger M-241+ with your photo tours and "Geotaggen" your pictures. Thanks to the built-in Bluetooth interface, you can use the GPS logger M-241+ on for t…

  • Warranty: 24 months
  • Manufacturer: Holux
Colour Black , Red , White
Depth 32.1 mm
Height 74.5 mm
Width 30 mm
Use Multifunction tracker
Power supply 1 x AA battery (included)
Max. battery life 12 h
Weight 39 g
Product type GPS logger

Technical data

Colour Black , Red , White
Depth 32.1 mm
Height 74.5 mm
Width 30 mm
Use Multifunction tracker
Power supply 1 x AA battery (included)
Max. battery life 12 h
Weight 39 g
Product type GPS logger

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category