
Total (€ 134.45 / piece)
€ 134.45
plus VAT.
14-day return policy included
Highlights & Details
SMD ceramic capacitor
Our service for you
Technical specifications
- Nominal voltage
16 V DC
- Tolerance ±
10 %
- Material properties
X7R
- Length
3.2 mm
- Width
1.6 mm
- Height
1.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 3.2 x 1.6 x 1.8 mm
- Material
Ceramic
- Type
1206
- Type
SMD
- Type
C1206X106K016T
- Capacity (elec.)
10 µF
- RoHS-compliant
Yes
- Product type
Ceramic capacitor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 808816 Holystone C1206X106K016T Ceramic capacitor SMD 1206 10 µF 16 V DC 10 % (L x W x H) 3.2 x 1.6 x 1.8 mm 2000 pc(s)
Information
Information 808816 Holystone C1206X106K016T Ceramic capacitor SMD 1206 10 µF 16 V DC 10 % (L x W x H) 3.2 x 1.6 x 1.8 mm 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.


