Holystone C1206X472K102T Ceramic capacitor SMD 1206 4.7 nF 1000 V DC 10 % (L x W x H) 3.2 x 1.6 x 1.8 mm 3000 pc(s)

  • Item no.: 808821
  • Manufacturer no.: C1206X472K102T
  • EAN: 2050001850225

CERAMIC-CAPAC. C1206X472K102T 3000PC

  • Item no.: 808821
  • Manufacturer no.: C1206X472K102T
  • EAN: 2050001850225

CERAMIC-CAPAC. C1206X472K102T 3000PC

Nominal voltage 1000 V DC
Tolerance ± 10 %
Material properties X7R
Length 3.2 mm
Width 1.6 mm
Height 1.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 3000 pc(s)
Material Ceramic
Type 1206
Type SMD
Type C1206X472K102T
Capacity (elec.) 4.7 nF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 1000 V DC
Tolerance ± 10 %
Material properties X7R
Length 3.2 mm
Width 1.6 mm
Height 1.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 3000 pc(s)
Material Ceramic

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors