
Total (€ 281.51 / piece)
€ 281.51
plus VAT.
14-day return policy included
Highlights & Details
SMD ceramic capacitor
Our service for you
Technical specifications
- Nominal voltage
3000 V DC
- Tolerance ±
5 %
- Material properties
NPO
- Length
4.6 mm
- Width
2 mm
- Height
2.20 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
2000 pc(s)
- Dim
(L x W x H) 4.6 x 2 x 2.20 mm
- Material
Ceramic
- Type
1808
- Type
SMD
- Type
C1808N102J302T
- Capacity (elec.)
1 nF
- RoHS-compliant
Yes
- Product type
Ceramic capacitor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 808811 Holystone C1808N102J302T Ceramic capacitor SMD 1808 1 nF 3000 V DC 5 % (L x W x H) 4.6 x 2 x 2.20 mm 2000 pc(s)
Information
Information 808811 Holystone C1808N102J302T Ceramic capacitor SMD 1808 1 nF 3000 V DC 5 % (L x W x H) 4.6 x 2 x 2.20 mm 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.


