
Total (€ 222.69 / piece)
€ 222.69
plus VAT.
14-day return policy included
Highlights & Details
SMD ceramic capacitor
Our service for you
Technical specifications
- Nominal voltage
1000 V DC
- Tolerance ±
10 %
- Material properties
X7R
- Length
4.6 mm
- Width
3.2 mm
- Height
3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 4.6 x 3.2 x 3 mm
- Material
Ceramic
- Type
1812
- Type
SMD
- Type
C1812X473K102T
- Capacity (elec.)
47 nF
- RoHS-compliant
Yes
- Product type
Ceramic capacitor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 808802 Holystone C1812X473K102T Ceramic capacitor SMD 1812 47 nF 1000 V DC 10 % (L x W x H) 4.6 x 3.2 x 3 mm 1000 pc(s)
Information
Information 808802 Holystone C1812X473K102T Ceramic capacitor SMD 1812 47 nF 1000 V DC 10 % (L x W x H) 4.6 x 3.2 x 3 mm 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.


