
Total (€ 461.34 / piece)
€ 461.34
plus VAT.
14-day return policy included
Highlights & Details
SMD ceramic capacitor
Our service for you
Technical specifications
- Nominal voltage
1000 V DC
- Tolerance ±
10 %
- Material properties
X7R
- Length
5.7 mm
- Width
5 mm
- Height
3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
700 pc(s)
- Dim
(L x W x H) 5.7 x 5 x 3 mm
- Material
Ceramic
- Type
2220
- Type
SMD
- Type
C2220X224K102T
- Capacity (elec.)
220 nF
- RoHS-compliant
Yes
- Product type
Ceramic capacitor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 808796 Holystone C2220X224K102T Ceramic capacitor SMD 2220 220 nF 1000 V DC 10 % (L x W x H) 5.7 x 5 x 3 mm 700 pc(s)
Information
Information 808796 Holystone C2220X224K102T Ceramic capacitor SMD 2220 220 nF 1000 V DC 10 % (L x W x H) 5.7 x 5 x 3 mm 700 pc(s)
Description
Hints
Special order, no right of withdrawal.


