
Total (€ 584.03 / piece)
€ 584.03
plus VAT.
14-day return policy included
Highlights & Details
SMD ceramic capacitor
Our service for you
Technical specifications
- Nominal voltage
100 V DC
- Tolerance ±
10 %
- Material properties
X7R
- Length
5.7 mm
- Width
5 mm
- Height
3 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Content
1000 pc(s)
- Dim
(L x W x H) 5.7 x 5 x 3 mm
- Material
Ceramic
- Type
2220
- Type
SMD
- Type
C2220X225K101T
- Capacity (elec.)
2.2 µF
- RoHS-compliant
Yes
- Product type
Ceramic capacitor
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 808795 Holystone C2220X225K101T Ceramic capacitor SMD 2220 2.2 µF 100 V DC 10 % (L x W x H) 5.7 x 5 x 3 mm 1000 pc(s)
Information
Information 808795 Holystone C2220X225K101T Ceramic capacitor SMD 2220 2.2 µF 100 V DC 10 % (L x W x H) 5.7 x 5 x 3 mm 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.


