Holystone C2220X475K101TX Ceramic capacitor SMD 2220 4.7 µF 100 V DC 10 % (L x W x H) 5.7 x 5 x 3 mm 1000 pc(s)

  • Item no.: 808794
  • Manufacturer no.: C2220X475K101TX
  • EAN: 2050001849960

CERAMIC-CAPAC. C2220X475K101TX1000PC

  • Item no.: 808794
  • Manufacturer no.: C2220X475K101TX
  • EAN: 2050001849960

CERAMIC-CAPAC. C2220X475K101TX1000PC

Nominal voltage 100 V DC
Tolerance ± 10 %
Material properties X7R
Length 5.7 mm
Width 5 mm
Height 3 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1000 pc(s)
Material Ceramic
Type 2220
Type SMD
Type C2220X475K101TX
Capacity (elec.) 4.7 µF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 100 V DC
Tolerance ± 10 %
Material properties X7R
Length 5.7 mm
Width 5 mm
Height 3 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1000 pc(s)
Material Ceramic

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors