Holystone RDCN220J101DKA Ceramic capacitor Radial lead 22 pF 100 V DC 5 % 1 pc(s)

Nominal voltage 100 V DC
Tolerance ± 5 %
Material properties COG
CS 5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type Radial lead
Type RDCN220J101DKA
Capacity (elec.) 22 pF
Capacity (elec.) 22 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 100 V DC
Tolerance ± 5 %
Material properties COG
CS 5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type Radial lead
Type RDCN220J101DKA

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors