Holystone RDCN221J050DKA Ceramic capacitor Radial lead 220 pF 50 V DC 5 % 1 pc(s)

Nominal voltage 50 V DC
Tolerance ± 5 %
Material properties COG
CS 5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type Radial lead
Type RDCN221J050DKA
Capacity (elec.) 220 pF
Capacity (elec.) 220 pF
RoHS-compliant Yes
Product type Ceramic capacitor

Technical data

Nominal voltage 50 V DC
Tolerance ± 5 %
Material properties COG
CS 5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type Radial lead
Type RDCN221J050DKA

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors