Holzmann Maschinen WS125_230V WS125_230V Angle grinder incl. case 1200 W 230 V
Removing rust, flexen, grind, scrub, separate with the device for a true craftsman. Fast, replaceable carbon brushes. Comfortable soft grip.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Holzmann Maschinen
Removing rust, flexen, grind, scrub, separate with the device for a true craftsman. Fast, replaceable carbon brushes. Comfortable soft grip.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Holzmann Maschinen
Technical data
- Sound pressure level in dB(A): 97
- Sound pressure level in dB(A): 86
- Vibration handle in m/s2: is 5,46.
Features | incl. case |
---|---|
Power | 1200 W |
Voltage | 230 V |
Idle speed | 3000 - 12000 rpm |
Mandrel thread | M14 |
Product type | Angle grinder |
Angle Grinders
Removing rust, flexen, grind, scrub, separate with the device for a true craftsman. Fast, replaceable carbon brushes. Comfortable soft grip.
This text is machine translated.
Highlights & Details
- 1200 W, 230 V
- Idle speed: 3000 - 12000 rpm
Delivery
- Angle Grinders
- BMC carrying case
- 2 x different protective hoods (loops and disconnected).
- Warranty: 24 months
- Manufacturer: Holzmann Maschinen
Comments
Without cutting discs!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Angle Grinders