
Highlights & Details
Homematic IP radiator thermostat
- Up to three heating profile can be set
- Inclusive of adapter for Danfoss restraint systems
- Safe and easy installation without intervention in the heating system
Technical specifications
- Power consumption: 120 mA
- Connection: M 30 x 1.5 mm
- Product type
Thermostatic radiator valve
- Series
Homematic IP
Alexa (separate hub required)
Google Home (separate hub required)
- Transfer Standard (Smart Home)
Manufacturer-specific
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
- Data transfer (Smart Home)
Wireless
- Frequency
868 MHz
150 m
- Factory colour
Multicolour
- Width
58 mm
- Height
71 mm
- Depth
97 mm
- Weight
0.357
- Dim
(W x H x D) 58 x 71 x 97 mm
- Hub
Required
- Data exchange
Bidirectional (bi)
n.rel.
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1406552 Homematic IP Wireless Thermostatic radiator valve 140280A0B
User & Safety Instructions
User & Safety Instructions 1406552 Homematic IP Wireless Thermostatic radiator valve 140280A0B
Information
Information 1406552 Homematic IP Wireless Thermostatic radiator valve 140280A0B
Description
This text is machine translated.
Features
- Voice operation possible
- replaces conventional thermostats and controls the heating element according to individual requirements
- Individual temperature curves with up to 13 changes per day in 3 adjustable heating profiles
- in conjunction with the HomeMatic IP window and door contact (optical), the temperature is automatically lowered as soon as a window is opened
- Safe installation: The metal nut ensures a tight fit on all common radiators
- Easy installation: Without draining water or interfering with the heating system
- Manual operation: Temperature changes and triggering of the boost function (fast heating of the heating element) directly on the device possible.
Scope of delivery
- Homematic IP radiator thermostat
- Danfoss Adapter (RA, RAV, and RAVL)
- Plunger Extension Danfoss RAV
- Support sleeve
- Cylinder head screw M4 x 12 mm and nut M4
- 2 x 1.5 V LR6/Mignon/AA batteries
- User manual.









