Honeywell AIDC 22-7518B/09 Cut-proof glove Size (gloves): 9 EN 388:2016 1 Pair
Advanced cut resistance, comfort, easy selection and economy … all combined in one protective glove. With Honeywell CoreShield™, you have simplified hand protection at hand.WE FOCUS ON THE RIGHT CUT PROTECTION FOR YOUR EMPLOYEES.For safety profession…
Advanced cut resistance, comfort, easy selection and economy … all combined in one protective glove. With Honeywell CoreShield™, you have simplified hand protection at hand.WE FOCUS ON THE RIGHT CUT PROTECTION FOR YOUR EMPLOYEES.For safety profession…
CoreShield B nitrile foam 18GG
Advanced cut resistance, comfort, easy selection and economy … all combined in one protective glove. With Honeywell CoreShield™, you have simplified hand protection at hand.WE FOCUS ON THE RIGHT CUT PROTECTION FOR YOUR EMPLOYEES.For safety professionals, choosing the right cut protection gloves is a key challenge. Nothing must go wrong. The classifications for cut protection levels have been simplified by the new standards EN388:2016 ISO 13997 in Europe and ANSI-105 2016 in North America. The standards ensure that the cutting protection levels are more understandable. However, you still need to be sure yourself, the right oneCut protection level and consider the following criteria:• Touch and finger movement• Comfort• Well-being• Anti-slip• CostsWith many years of experience and extensive expertise in hand protection, Honeywell is a leader in innovationPersonal Protective Equipment Market. By researching, testing and using new materials and technologies, Honeywell can develop solutions for optimal cut protection without compromising customer needs. CoreShield, Honeywell's complete line of cut protection products, is designed to simplify the choice of cut protection gloves for any application and to meet the new standards. The innovative materials, technologies and design of the CoreShield family ensure that your employees are not only protected, but also comfortable and productive.The durability and robustness of the CoreShield product line helps you to meet your current requirements and the needs of your employees at a good price-performance ratio.
This text is machine translated.
Highlights & Details
- HPPE-Shirt Knit strength 18 in gray, nitrile micro foam coating in black, A2/B.
Comments
Customer reviews
Similar products
See and discover other items from category Cut Resistant Gloves