
Highlights & Details
Air FLOW SENSOR AWM3300V
- State-of-the-art silicon micromachining
- Sensitive to low flows – 0.1 sccm to 20 SLPM
- Adaptable for use with higher flows
- Fast response time
- Analogue output
- Low power consumption
Technical specifications
- Pressure: 25 psi/345 mbar
- Output voltage: 1 - 5 V
- Zero point drift via temperature range: ± 25 mV / DC
- Product type
Flow sensor
- Type
AWM3300V
- Min. operating voltage
8 V DC
- Max. operating voltage
15 V DC
- Operating voltage
8 - 15 V DC
- Accuracy ±
0.5 %
- Reading range
- Min. ambient temperature
-25 °C
- Max. ambient temperature
+85 °C
- Length
54.4 mm
- Width
15.4 mm
- Height
31.5 mm
- Dim
(L x W x H) 54.4 x 15.4 x 31.5 mm
- Content
1 pc(s)
- RoHS-compliant
- Material (details)
-
- Temperature range
-25 - +85 °C
- Operating voltage
10 - 15 V DC
Documents & Downloads
Datasheet
Datasheet 506693 Honeywell Flow sensor AWM3300V Operating voltage (range): 8 - 15 V DC 1 pc(s)
Information
Information 506693 Honeywell Flow sensor AWM3300V Operating voltage (range): 8 - 15 V DC 1 pc(s)
Circuit diagramm
Circuit diagramm 506693 Honeywell Flow sensor AWM3300V Operating voltage (range): 8 - 15 V DC 1 pc(s)
Description
· Damper control for heating, ventilation, and air conditioning systems
· Gas analysers
· Low vacuum control
· Process control
· Medical respirators and ventilators
· Oxygen concentrators
· Leak detection equipment
· Vent hoods
· Anesthesia control
· Gas metering
· Gas chromatography
Operating principle
The microbridge mass airflow sensor operates on the theory of heat transfer. Mass
airflow is directed across the surface of the sensing elements. Output voltage varies in proportion to the mass air or other gas flow through the inlet and outlet ports
of the package. The specially designed housing precisely directs and controls
the airflow across the microstructure sense element. Mechanical design of the
package allows it to be easily mounted to printed circuit boards.
The microbridge mass airflow sensor has a unique silicon chip based on advanced microstructure technology. It consists of a thin-film, thermally isolated bridge structure containing heater and temperature sensing elements. The bridge structure provides a sensitive and fast response to the flow of air or other gas over the chip. Dual sensing elements positioned on both sides of a central heating element indicate flow direction as well as flow rate. Laser trimmed thick film and thin film resistors provide consistent interchangeability from one device to the next.
The microbridge mass airflow sensor uses temperature-sensitive resistors deposited within a thin film of silicon nitride. They are suspended in the form of two bridges over an etched cavity in the silicon, shown below. The chip is located in a precisely dimensioned airflow channel to provide a repeatable flow response. Highly effective thermal isolation for the
heater and sensing resistors is attained by etching the cavity space beneath the flow sensor bridges. The small size and thermal isolation of the microbridge mass airflow sensor are responsible for the extremely fast response and high sensitivity to flows.
Dual Wheatstone bridges control airflow measurement — one provides closed loop heater control, the other contains the dual sensing elements. The heater circuit minimizes shift due to ambient temperature changes by providing an output proportional to mass flow. The circuit
keeps the heater temperature at a constant differential (160°C) above ambient air temperature which is sensed by a heat-sunk resistor on the chip. The ratiometric voltage output of the device corresponds to the differential voltage across the Wheatstone bridge circuit.




