Honeywell AIDC Hall effect sensor HMC1021ZRC 5 - 25 V DC Reading range: -477.462 - +477.462 A/m SIP-8 Soldering

  • Item no.: 505272
  • Manufacturer no.: HMC1021ZRC
  • EAN: 2050000600296

The magneto resistive hall-resistive sensors of Honeywell are very small, highly accurate and in solid State technology.

  • Item no.: 505272
  • Manufacturer no.: HMC1021ZRC
  • EAN: 2050000600296

The magneto resistive hall-resistive sensors of Honeywell are very small, highly accurate and in solid State technology.

  • Sensitivity: (mV/V/OE) 1 mV
  • Design: 1 axis
Type HMC1021ZRC
Min. operating voltage 5 V DC
Max. operating voltage 25 V DC
Operating voltage 5 - 25 V DC
Connector Soldering
Enclosure SIP-8
Type THT
Reading range (min.) -477.462 A/m
Reading range (max.) +477.462 A/m
Reading range -477.462 - +477.462 A/m
Resistance 1100 Ω
Type 1 Axis
Type HMC1021ZRC
Casing SIP 8
Reading range ±477.462 A/m
Product type Hall effect sensor

Technical data

  • Sensitivity: (mV/V/OE) 1 mV
  • Design: 1 axis
Type HMC1021ZRC
Min. operating voltage 5 V DC
Max. operating voltage 25 V DC
Operating voltage 5 - 25 V DC
Connector Soldering
Enclosure SIP-8
Type THT
Reading range (min.) -477.462 A/m
Reading range (max.) +477.462 A/m
Reading range -477.462 - +477.462 A/m

Frequently bought together

Similar products

See and discover other items from category Hall Effect Sensors