Hongfa HF115F-S/012-HSF PCB relay 12 V DC 16 A 1 maker 1 pc(s)
High-power relay with tungsten-feed contact, specially designed for lamp loads of up to 3000 W/250 V/AC or ballast.Applications: motion detector, lighting technology, industrial controls with high motor start-up currents.This text is machine translat…
- Warranty: 24 months
- Manufacturer: Hongfa
High-power relay with tungsten-feed contact, specially designed for lamp loads of up to 3000 W/250 V/AC or ballast.Applications: motion detector, lighting technology, industrial controls with high motor start-up currents.This text is machine translat…
- Warranty: 24 months
- Manufacturer: Hongfa
Technical data
Type | HF115F-S/012-HSF |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 8.4 V DC |
Max. pick-up voltage | 18 V DC |
Control mode | monostable, 1 coil |
R(coil) | 360 Ω |
Contact type | 1 maker |
Contact material | AgSnO2 |
Switching voltage (max.) | 440 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4000 VA |
---|---|
Creepage distance (coil/clips) | 10 mm |
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 12.7 mm |
Height | 15.7 mm |
Dim | (L x W x H) 29 x 12.7 x 15.7 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 1 NO, SPST-NO |
Product type | PCB relay |
Documents & Downloads
Switch-on of peak current power relay HF 115 F-S
High-power relay with tungsten-feed contact, specially designed for lamp loads of up to 3000 W/250 V/AC or ballast.
Applications: motion detector, lighting technology, industrial controls with high motor start-up currents.
This text is machine translated.
Highlights & Details
- Operating voltage 12 V DC, max. 16 A
- Voltage coil 5000 V AC, contact 1250 V AC
- VDE and UL approval
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hongfa
Comments
Approvals: VDE, UL.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays