Technical data
Type | HF115F/012-2ZS4A(610) |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 8.4 V DC |
Max. pick-up voltage | 18 V DC |
Control mode | monostable, 1 coil |
R(coil) | 360 Ω |
Contact type | 2 change-overs |
Contact material | AgSnO2 |
Switching voltage (max.) | 300 V DC , 440 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 2000 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 29 mm |
Width | 12.7 mm |
Height | 15.7 mm |
Dim | (L x W x H) 29 x 12.7 x 15.7 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Small relay HF 115 F
GWT-casing according to EN 60335-1.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hongfa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays