Technical data
Type | HF116F-1/012DA-2HTW |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 13.2 V DC |
Control mode | monostable, 1 coil |
R(coil) | 75 Ω |
Contact type | 2 makers |
Contact material | AgSnO2 |
Switching voltage (max.) | 277 V AC |
Switching current (max.) | 25 A |
Max. switching capacity | 6925 VA |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Min. temperature | -55 °C |
Max. temperature | +70 °C |
Length | 68 mm |
Width | 33.5 mm |
Height | 48 mm |
Dim | (L x W x H) 68 x 33.5 x 48 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 2 NO, DPST-NO |
Product type | Plug-in relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hongfa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays