Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
HF116F-1/024DA-2HTW
24 V DC
18 V DC
26.4 V DC
monostable, 1 coil
300 Ω
2 makers
AgSnO2
277 V AC
25 A
6925 VA
Type C CEE 7/16 plug 6.3 mm
-55 °C
+70 °C
68 mm
33.5 mm
48 mm
(L x W x H) 68 x 33.5 x 48 mm
1 pc(s)
Yes
Datasheet 507560 Hongfa HF116F-1/024DA-2HTW Plug-in relay 24 V DC 25 A 2 makers 1 pc(s)
User & Safety Instructions 507560 Hongfa HF116F-1/024DA-2HTW Plug-in relay 24 V DC 25 A 2 makers 1 pc(s)