Hongfa HF118F/005-1ZS1(136) PCB relay 5 V DC 8 A 1 change-over 1 pc(s)

  • Item no.: 629540
  • Manufacturer no.: HF118F/005-1ZS1(136)
  • EAN: 2050001761026

10 mm narrow and 12.5 mm high power relay for applications in which the switching capacity of conventional signal relay is not sufficient any more. Meets the VDE 0700 and corresponds to the insulation requirements according to VDE 0631.This text is m…

  • Warranty: 24 months
  • Manufacturer: Hongfa
  • Item no.: 629540
  • Manufacturer no.: HF118F/005-1ZS1(136)
  • EAN: 2050001761026

10 mm narrow and 12.5 mm high power relay for applications in which the switching capacity of conventional signal relay is not sufficient any more. Meets the VDE 0700 and corresponds to the insulation requirements according to VDE 0631.This text is m…

  • Warranty: 24 months
  • Manufacturer: Hongfa

Documents & Downloads

Frequently bought together

Similar products