Hongfa HF118F/024-1HS5(136) PCB relay 24 V DC 8 A 1 maker 1 pc(s)
10 mm narrow and 12.5 mm high power relay for applications in which the switching capacity of conventional signal relay is not sufficient any more. Meets the VDE 0700 and corresponds to the insulation requirements according to VDE 0631.This text is m…
- Warranty: 24 months
- Manufacturer: Hongfa
10 mm narrow and 12.5 mm high power relay for applications in which the switching capacity of conventional signal relay is not sufficient any more. Meets the VDE 0700 and corresponds to the insulation requirements according to VDE 0631.This text is m…
- Warranty: 24 months
- Manufacturer: Hongfa
Technical data
Type | HF118F/024-1HS5(136) |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 16.8 V DC |
Max. pick-up voltage | 36 V DC |
Control mode | monostable, 1 coil |
R(coil) | 2350 Ω |
Contact type | 1 maker |
Contact material | AgNi |
Switching voltage (max.) | 125 V DC , 440 V AC |
Switching current (max.) | 8 A |
Max. switching capacity | 300 W , 2500 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28.5 mm |
Width | 10.1 mm |
Height | 12.5 mm |
Dim | (L x W x H) 28.5 x 10.1 x 12.5 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Power relay RF118F
10 mm narrow and 12.5 mm high power relay for applications in which the switching capacity of conventional signal relay is not sufficient any more. Meets the VDE 0700 and corresponds to the insulation requirements according to VDE 0631.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hongfa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays