Technical data
Type | HF14FF/012-1Z |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 12 V DC |
Control mode | monostable, 1 coil |
R(coil) | 275 Ω |
Contact type | 1 change-over |
Contact material | AgCdO |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 300 W , 2200 VA |
---|---|
Connection | Solder pins |
Response time | 15 ms |
Fall time | 5 ms |
Min. temperature | -40 °C |
Max. temperature | +70 °C |
Length | 29 mm |
Width | 13 mm |
Height | 25.5 mm |
Dim | (L x W x H) 29 x 13 x 25.5 mm |
Content | 1 pc(s) |
Nominal voltage (details) | 12 V DC |
Switching capacity | 2200 VA/300 W |
Type | 012-1Z |
Contact type | 1 CO, SPDT |
Temperature range | -40 - +70 °C |
Product type | PCB relay |
Documents & Downloads
PCB relay 10 A, 1 x changeover
Neutral monostabile. Withstands automatic soldering machines. UL approval.
- Warranty: 24 months
- Manufacturer: Hongfa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays