Technical data
Type | HF3FA/005-ZTF |
---|---|
Coil nominal voltage | 5 V DC |
Min. pick-up voltage | 3.8 V DC |
Max. pick-up voltage | 6.5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 70 Ω |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Switching voltage (max.) | 30 V DC , 277 V AC |
Switching current (max.) | 10 A |
Max. switching capacity | 300 W , 2770 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
Length | 19 mm |
Width | 15.2 mm |
Height | 15.5 mm |
Dim | (L x W x H) 19 x 15.2 x 15.5 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 1 CO, SPDT |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hongfa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays