Technical data
Type | HF41F/024-ZST |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 18 V DC |
Max. pick-up voltage | 36 V DC |
Control mode | monostable, 1 coil |
R(coil) | 3390 Ω |
Contact type | 1 change-over |
Contact material | AgSnO2 |
Switching voltage (max.) | 125 V DC , 400 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 180 W , 1500 VA |
---|---|
Creepage distance (coil/clips) | 8 mm |
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28 mm |
Width | 5 mm |
Height | 15 mm |
Dim | (L x W x H) 28 x 5 x 15 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 1 CO, SPDT |
Product type | PCB relay |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Hongfa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays