Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
HF49FD/024-1H12F
24 V DC
16.8 V DC
28.8 V DC
monostable, 1 coil
3200 Ω
1 maker
AgNi
30 V DC
250 V AC
5 A
150 W
1250 VA
Solder pins
-40 °C
+85 °C
20 mm
5 mm
12.5 mm
(L x W x H) 20 x 5 x 12.5 mm
1 pc(s)
Yes
Datasheet 507537 Hongfa HF49FD/024-1H12F PCB relay 24 V DC 5 A 1 maker 1 pc(s)
User & Safety Instructions 507537 Hongfa HF49FD/024-1H12F PCB relay 24 V DC 5 A 1 maker 1 pc(s)