Hongfa HF92F-240A5-2A21S Plug-in relay 240 V AC 30 A 2 makers 1 pc(s)
High-performance power supply relay with high insulation strength and 8 mm/4 kV between coil and contact system. Easy mounting with flange mounting and 6.4 x 0.8 mm fast plug-in connections.Applications: motor controls for compressors and pumps.This …
- Warranty: 24 months
- Manufacturer: Hongfa
High-performance power supply relay with high insulation strength and 8 mm/4 kV between coil and contact system. Easy mounting with flange mounting and 6.4 x 0.8 mm fast plug-in connections.Applications: motor controls for compressors and pumps.This …
- Warranty: 24 months
- Manufacturer: Hongfa
Technical data
- Surge current strength: 10000 V/AC
- Connection: Plug connections 6.35 x 0.8 mm
- Mounting: Flange mounting
Type | HF92F-240A5-2A21S |
---|---|
Coil nominal voltage | 240 V AC |
Min. pick-up voltage | 192 V AC |
Max. pick-up voltage | 264 V AC |
Control mode | monostable, 1 coil |
R(coil) | 4500 Ω |
Contact type | 2 makers |
Contact material | AgSnO2 |
Switching voltage (max.) | 277 V AC |
Switching current (max.) | 30 A |
Max. switching capacity | 8310 VA |
---|---|
Connection | Type C CEE 7/16 plug 6.3 mm |
Min. temperature | -40 °C |
Max. temperature | +65 °C |
Length | 68.6 mm |
Width | 33.7 mm |
Height | 26.4 mm |
Dim | (L x W x H) 68.6 x 33.7 x 26.4 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 2 NO, DPST-NO |
Product type | Plug-in relay |
Documents & Downloads
Power relay RF 92 F
High-performance power supply relay with high insulation strength and 8 mm/4 kV between coil and contact system. Easy mounting with flange mounting and 6.4 x 0.8 mm fast plug-in connections.
Applications: motor controls for compressors and pumps.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hongfa
Comments
Approvals: VDE, UL.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays