Technical data
Type | HFD2/024-S-D |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 19.2 V DC |
Max. pick-up voltage | 55.4 V DC |
Control mode | monostable, 1 coil |
R(coil) | 3840 Ω |
Contact type | 2 change-overs |
Contact material | Ag-AuAg8 |
Switching voltage (max.) | 220 V DC , 250 V AC |
Switching current (max.) | 3 A |
Max. switching capacity | 90 W , 125 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 20.2 mm |
Width | 10.2 mm |
Height | 10.6 mm |
Dim | (L x W x H) 20.2 x 10.2 x 10.6 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Product type | PCB relay |
Documents & Downloads
Miniature relay HFD 2
- Warranty: 24 months
- Manufacturer: Hongfa
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays