Hongfa HFD3/005-L2S PCB relay 5 V DC 2 A 2 change-overs 1 pc(s)

  • Item no.: 507586
  • Manufacturer no.: HFD3/005-L2S
  • EAN: 2050001536105

Extremely small signal relay. With the help of twin contacts for the smallest loads in the µA range. The high impulse withstand voltage up to 2500 V complies with the FCC Part 68 and the Telecordia, fulfils the EN 60950 and EN 41003.Areas of applicat…

  • Warranty: 24 months
  • Manufacturer: Hongfa
  • Item no.: 507586
  • Manufacturer no.: HFD3/005-L2S
  • EAN: 2050001536105

Extremely small signal relay. With the help of twin contacts for the smallest loads in the µA range. The high impulse withstand voltage up to 2500 V complies with the FCC Part 68 and the Telecordia, fulfils the EN 60950 and EN 41003.Areas of applicat…

  • Warranty: 24 months
  • Manufacturer: Hongfa
Type HFD3/005-L2S
Coil nominal voltage 5 V DC
Min. pick-up voltage 3.75 V DC
Max. pick-up voltage 7.5 V DC
Control mode bi-stable, 2 coil
R(coil) 125 Ω
Contact type 2 change-overs
Contact material AgNi+Au
Switching voltage (max.) 220 V DC , 250 V AC
Switching current (max.) 2 A
Max. switching capacity 60 W , 62.5 VA
Connection SMT
Min. temperature -40 °C
Max. temperature +85 °C
Length 15 mm
Width 7.5 mm
Height 9 mm
Dim (L x W x H) 15 x 7.5 x 9 mm
Content 1 pc(s)
RoHS-compliant Yes
Contact type 2 CO, DPDT
Product type PCB relay

Technical data

Type HFD3/005-L2S
Coil nominal voltage 5 V DC
Min. pick-up voltage 3.75 V DC
Max. pick-up voltage 7.5 V DC
Control mode bi-stable, 2 coil
R(coil) 125 Ω
Contact type 2 change-overs
Contact material AgNi+Au
Switching voltage (max.) 220 V DC , 250 V AC
Switching current (max.) 2 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays