Collection
1/2
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
HFD3/012-L2S
12 V DC
9 V DC
18 V DC
bi-stable, 2 coil
720 Ω
2 change-overs
AgNi+Au
220 V DC
250 V AC
2 A
60 W
62.5 VA
SMT
-40 °C
+85 °C
15 mm
7.5 mm
9 mm
(L x W x H) 15 x 7.5 x 9 mm
1 pc(s)
Yes
Datasheet 507587 Hongfa HFD3/012-L2S PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions 507587 Hongfa HFD3/012-L2S PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)