Hongfa HFD3/024 PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)
Extremely small signal relay. With the help of twin contacts for the smallest loads in the µA range. The high impulse withstand voltage up to 2500 V complies with the FCC Part 68 and the Telecordia, fulfils the EN 60950 and EN 41003.Areas of applicat…
- Warranty: 24 months
- Manufacturer: Hongfa
Extremely small signal relay. With the help of twin contacts for the smallest loads in the µA range. The high impulse withstand voltage up to 2500 V complies with the FCC Part 68 and the Telecordia, fulfils the EN 60950 and EN 41003.Areas of applicat…
- Warranty: 24 months
- Manufacturer: Hongfa
Technical data
Type | HFD3/024 |
---|---|
Coil nominal voltage | 24 V DC |
Min. pick-up voltage | 18 V DC |
Max. pick-up voltage | 36 V DC |
Control mode | monostable, 1 coil |
R(coil) | 4114 Ω |
Contact type | 2 change-overs |
Contact material | AgNi+Au |
Switching voltage (max.) | 220 V DC , 250 V AC |
Switching current (max.) | 2 A |
Max. switching capacity | 60 W , 62.5 VA |
---|---|
Connection | Solder pins |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 15 mm |
Width | 7.5 mm |
Height | 9 mm |
Dim | (L x W x H) 15 x 7.5 x 9 mm |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Contact type | 2 CO, DPDT |
Product type | PCB relay |
Documents & Downloads
Sub-miniature signal relay HFD 3
Extremely small signal relay. With the help of twin contacts for the smallest loads in the µA range. The high impulse withstand voltage up to 2500 V complies with the FCC Part 68 and the Telecordia, fulfils the EN 60950 and EN 41003.
Areas of application: Measuring and telecommunications applications in industrial consumer and safety applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Hongfa
Comments
Approvals: VDE, UL.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays