Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
HFE20-1/012-1HD-L2
12 V DC
9.6 V DC
bi-stable, 2 coil
240 Ω
1 maker
AgSnO2 + W
250 V AC
20 A
5000 VA
8 mm
Solder pins
-40 °C
+85 °C
29 mm
13 mm
15.7 mm
(L x W x H) 29 x 13 x 15.7 mm
1 pc(s)
Yes
Datasheet 507592 Hongfa HFE20-1/012-1HD-L2 PCB relay 12 V DC 20 A 1 maker 1 pc(s)
User & Safety Instructions 507592 Hongfa HFE20-1/012-1HD-L2 PCB relay 12 V DC 20 A 1 maker 1 pc(s)