
Hongshang H-2(3X) Box 4.80 - 1.60 Heatshrink w/o adhesive Black 4.80 mm 1.60 mm Shrinkage:3:1 7 m
Number
Highlights & Details
Heat-shrink tubing box H-2 (3x) thin-walled 3:1
- 7 m
- Shrinkage: 3:1
- Black
- Nominal inside diameter (pre-shrinkage): 4.80 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
4.80 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Black
- Shrinkage
3:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
7 m
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(3X) Box 4.80 - 1.60
- Halogen-free
No
- Suitable for
Heatshrink
- Length
7 m
- RoHS-compliant
Yes
- Type
H-2(3X) box 4,80 - 1,60
- Wall thickness (post-shrinkage)
0.60 mm
Documents & Downloads
Datasheet
Datasheet 1553333 Hongshang H-2(3X) Box 4.80 - 1.60 Heatshrink w/o adhesive Black 4.80 mm 1.60 mm Shrinkage:3:1 7 m
User & Safety Instructions
User & Safety Instructions 1553333 Hongshang H-2(3X) Box 4.80 - 1.60 Heatshrink w/o adhesive Black 4.80 mm 1.60 mm Shrinkage:3:1 7 m

