
Hongshang H-2(Z) Box 12.7 - 6.4 rt Heatshrink w/o adhesive Red 12.70 mm 6.40 mm Shrinkage:2:1 6 m
EAN:
Part number:
Item no:
Quantity (Set(s))
Unit Price
Package size (plus VAT.)
1
1 M = € 1.40
€ 8.39
3
1 M = € 1.32
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m = € 1.40)
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
Thin-walled heat shrink tubing 2:1
- 6 m
- Shrinkage: 2:1
- Red
- Nominal inside diameter (pre-shrinkage): 12.70 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
12.70 mm
- Nominal diameter (post-shrinkage)
6.40 mm
- Factory colour
Red
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
Highly flexible
- Content
6 m
- Material
Polyolefin
- Shrink temperature (min.)
+70 °C
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Manufacturer part #
H-2(Z) Box 12.7 - 6.4 rt
- Halogen-free
No
- RoHS-compliant
Yes
- Type
H-2(Z) Box 12.7 - 6.4 rt
- Wall thickness (post-shrinkage)
0.65 mm
Documents & Downloads
Datasheet
Datasheet 1553402 Hongshang H-2(Z) Box 12.7 - 6.4 rt Heatshrink w/o adhesive Red 12.70 mm 6.40 mm Shrinkage:2:1 6 m
User & Safety Instructions
User & Safety Instructions 1553402 Hongshang H-2(Z) Box 12.7 - 6.4 rt Heatshrink w/o adhesive Red 12.70 mm 6.40 mm Shrinkage:2:1 6 m










