honor 9X Lite Dual SIM smartphone 128 GB 6.5 inch (16.5 cm) Dual SIM Android™ 9.1 48 MP Emerald green

  • Item no.: 2264188
  • Manufacturer no.: 51095GHK
  • EAN: 6901443380817

honor 9X Lite Dual SIM smartphone Emerald green

  • Warranty: 24 months
  • Manufacturer: honor
  • Item no.: 2264188
  • Manufacturer no.: 51095GHK
  • EAN: 6901443380817

honor 9X Lite Dual SIM smartphone Emerald green

  • Warranty: 24 months
  • Manufacturer: honor
Operating system (Version) Android™ 9.1
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz , 1.7 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP
Front camera resolution 8 MP
Memory capacity 128 GB
Memory card slots microSD card (up to 512 GB)
RAM
4 GB
SIM card type Nano SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , UMTS/3G , LTE/4G
GSM frequency 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz
Data transfer EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE
Features Fingerprint scanner , Face recognition , NFC
Contract None
Colour Emerald green
Built-in Glonass Yes (built-in)
Built-in GPS Yes (built-in)
NFC (Near field communication) Yes (built-in)
Wi-Fi Yes
Rechargeable Li-Ion, 3750 mAh
Width 76.6 mm
Height 160.4 mm
Depth 8.0 mm
Weight 188 g
Interfaces Audio stereo (3.5 mm jack) , Micro USB , Bluetooth , Wi-Fi 802.11 b/g/n
Rechargeable battery technology Li-ion
SIM card type
Dual SIM
Battery capacity 3750 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 9.1
CPU type Octa Core
Processor cores (No.) 8 x
CPU speed 2.2 GHz , 1.7 GHz
Display (cm) 16.5 cm
Screen size diagonal (inches) 6.5 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 48 MP
Front camera resolution 8 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones