Technical data
Operating system (Version) | Android™ 9.1 |
---|---|
CPU type | Octa Core |
Processor cores (No.) | 8 x |
CPU speed | 2.2 GHz , 1.7 GHz |
Display (cm) | 16.5 cm |
Screen size diagonal (inches) | 6.5 inch |
Display resolution | 2340 x 1080 p |
Display resolution mode | Full-HD+ |
Resolution of built-in camera | 48 MP |
Front camera resolution | 8 MP |
Memory capacity | 128 GB |
---|---|
Memory card slots | microSD card (up to 512 GB) |
RAM | 4 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
Bluetooth | 4.2 |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 900 MHz , 2100 MHz |
LTE frequency | 800 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA 42 MBit/s , HSUPA 5,76 MBit/s , LTE |
Features | Fingerprint scanner , Face recognition , NFC |
Contract | None |
Colour | Midnight black |
Built-in Glonass | Yes (built-in) |
Built-in GPS | Yes (built-in) |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes |
Width | 76.6 mm |
Height | 160.4 mm |
Depth | 8.0 mm |
Weight | 188 g |
Interfaces | Audio stereo (3.5 mm jack) , Micro USB , Bluetooth , Wi-Fi 802.11 b/g/n |
Rechargeable battery technology | Li-ion |
SIM card type | Dual SIM |
Battery capacity | 3750 mAh |
Product type | Dual SIM smartphone |
Honor 9X Lite Midnight Black
Highlights & Details
- Operating System:Android™ 9.1 (Upgrade to Android 10 available)
- Google applications, services and features available
- 16.5 cm(6.5 inch ) FHD+ display with notch design, 2340 x 1080 p
- PowerfulOcta Core Kirin 710 processor (4x2.2 GHz Cortex-A73 & 4x1.7 GHz Cortex-A53)
- 128 GB built-in memory (microSD card (up to 512 GB))
Facts
- · frameless FHD+ 19.5:9 SuperScreen (6.5"/16.5 cm), 2340 x 1080 pixel resolution & 16.7 million colors · Achtkern Kirin 710
- Processor (up to 2.2 GHz) with 4GB RAM & 128GB internal memory · Dual camera with 48MP
- + 2MP & 8MP front camera, Max. Resolution 1920 x 1080 pixels (1080p)
- · Graphics turbo technology for up to 60% more efficient graphics processing & 30% less power consumption
- · 3-in-1 SIM card slot: Dual nano SIM & memory expansion via microSD card up to 512GB
- · Android P+EMUI 9.1 Lite; upgrade to Android 10 available, fingerprint sensor, face unlock & extended 3750 mAh battery · Sensors:
- Ambient light sensor, gyroscope, digital compass, gravity sensor, approximation sensor, acceleration sensor, fingerprint sensor, face recognition
- · Design: 2.5 D-curved back with shining surface structure and rounded edges; 91% screen-housing ratio; fingerprint sensor on the back
- This text is machine translated.
Delivery
- Honor 9X Lite Smartphone
- Built-in battery
- Loading adapter
- USB-DATA CABLE
- Quick guide
- Discharge tool
- TPU protective cover
- Display protection film (already attached)
- Warranty: 24 months
- Manufacturer: honor
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones