honor10 LiteSmartphone;Dual SIM64 GB15.8 cm(6.21 inch ) 24 MPAndroid™ 9.0Midnight black

  • Item no.: 1892619
  • Manufacturer no.: 51093FMY
  • EAN: 6901443272457

Smaller Notch, larger worldTHE HONOR 10 Lite has a revolutionary display with water drop heritage. With an impressive screen-to-screen ratio of more than 90%, a 6.21-inch display now fits into a 5.2-inch housing for a better viewing experience and a …

  • Warranty: 24 months
  • Manufacturer: honor
  • Item no.: 1892619
  • Manufacturer no.: 51093FMY
  • EAN: 6901443272457

Smaller Notch, larger worldTHE HONOR 10 Lite has a revolutionary display with water drop heritage. With an impressive screen-to-screen ratio of more than 90%, a 6.21-inch display now fits into a 5.2-inch housing for a better viewing experience and a …

  • Warranty: 24 months
  • Manufacturer: honor
Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 4 x
CPU speed 2.2 GHz
Display (cm) 15.8 cm
Screen size diagonal (inches) 6.21 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 13 MP , 2 MP
Front camera resolution 24 MP
Memory capacity 64 GB
Memory card slots microSD card (up to 512 GB)
RAM
3 GB
SIM card type Nano SIM
Bluetooth Yes
GSM standard GSM/2G , UMTS/3G , LTE/4G , WiFi
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
LTE frequency 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 2100 MHz , 2300 MHz , 2600 MHz
Features Fingerprint scanner , OTG support , NFC
Contract None
Colour Midnight black
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) Yes
Wi-Fi Yes
Width 73.64 mm
Height 154.8 mm
Depth 7.95 mm
Weight 162 g
Interfaces Micro USB
Rechargeable battery technology LiPo
Type 10 Lite
SIM card type
Dual SIM
Battery capacity 3400 mAh
Product type Smartphone

Technical data

Operating system (Version) Android™ 9.0
CPU type Octa Core
Processor cores (No.) 4 x
CPU speed 2.2 GHz
Display (cm) 15.8 cm
Screen size diagonal (inches) 6.21 inch
Display resolution 2340 x 1080 p
Display resolution mode Full-HD+
Resolution of built-in camera 13 MP , 2 MP
Front camera resolution 24 MP

Frequently bought together

Similar products

See and discover other items from category Smartphones