The Aquaforce filter and waterfall pumps are robust, trouble-free, efficient and particularly suitable for pumping water from your pond to outdoor filters. They are also ideal for waterfalls that run through a lot of water, as well as for water courses that require little maintenance. The pond water is sucked in via the suction grid of the chamber, whereby coarse dirt particles with a size of up to 6 mm/10 mm (depending on the model) are filtered out. Smaller particles up to a size of 2 mm can be filtered out by the fine weave filter insert. The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk of overheating. Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable. All Aquaforce pumps are equipped with a fish protection system that reduces the inlet diameter from 6 or 10 mm to 2 mm. So no fish can get into the chamber. The Aquaforce can be removed from the pond or inserted into the pond using the integrated carrying handle. Performance data of the Aquaforce 1000: Flow rate of 1000 liters per hour and a maximum delivery height of 1.5 meters (at 1 m delivery height the flow rate is 700 l/h). The power 25 w.. Particle size 2-6 mm. Water fall width at 0.6 m Delivery height : 0.06 m, at 1m Delivery height: 0.05 m. Hose connections from 25 mm - 40 mm.
This text is machine translated.