Adjustable, water-operated lawn sprinkler, which is moved back and forth and a rectangular area of up to 230 m² irrigated.
The square sprinkler hozelock square sprinkler Pro 230m² is the ultimate lawn sprinklers. It was designed in such a way that it is independent of the water pressure (1 - 10 bar) an absolutely uniform irrigation.
The Lawn sprinkler can easily with the help of the red adjusting rings between the irrigation of a rectangle or a part of a rectangle can be changed. It has two spray pattern and 16 nozzles, which a maximum irrigation area of approx. 230 m². Ideal for watering of lawn and larger plants. Moreover, there is also a fine jet for smaller range for optimal watering of lawn seed, grown seedlings or irrigation from top to bottom in greenhouses.
The Lawn sprinkler is on a stable carriage mounted which provides for the necessary stability on lawns or edge strips. The extremely reliable, water-powered pinion gear motor works with all of the water.
This text is machine translated.