HP 13-ay0257ng 33.8 cm (13.3 inch) Laptop AMD Ryzen 5 4500U 8 GB 1024 GB SSD AMD Radeon Windows® 10 Home Black

  • Item no.: 2270578
  • Manufacturer no.: 16F64EA#ABD
  • EAN: 0195122059132

Creativity without limits – anytime, anywhereAlways ready for your ideas. This versatile convertible PC with long battery life brings brilliant, lifelike visuals to your screen, anytime, anywhere. Get creative with your pen and touch and capture ever…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270578
  • Manufacturer no.: 16F64EA#ABD
  • EAN: 0195122059132

Creativity without limits – anytime, anywhereAlways ready for your ideas. This versatile convertible PC with long battery life brings brilliant, lifelike visuals to your screen, anytime, anywhere. Get creative with your pen and touch and capture ever…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties In-plane switching , Multi-touch , LED backlit
Display resolution 1920 x 1080 p
CPU AMD Ryzen™ 5 4500U
CPU series AMD Ryzen 5
Processor/type 4500U
Processor cores (No.) 6 x
CPU speed 2.3 GHz
Turbo frequency (max.) 4.0 GHz
CPU cache 3 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 3200 MHz
Graphics card type AMD Radeon
SSD size (total) 1024 GB
SSD 1 type SSD
SSD 1 TB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Fingerprint Yes
Keyboard layout German, QWERTZ
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards microSD
Colour Black
Width 306.5 mm
Height 16.4 mm
Depth 194.6 mm
Weight 1.32 kg
Battery / technology 3-cell 51Wh Li-Ion battery
Software included McAfee LiveSafe™ (30-day free subscription)
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode Full HD
Display properties In-plane switching , Multi-touch , LED backlit
Display resolution 1920 x 1080 p
CPU AMD Ryzen™ 5 4500U
CPU series AMD Ryzen 5
Processor/type 4500U
Processor cores (No.) 6 x
CPU speed 2.3 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops