HP 14s-dq1430ng 35.6 cm (14 inch) Full HD Laptop Intel® Core™ i5 i5-1035G1 8 GB RAM 512 GB SSD Intel UHD Graphics Win

  • Item no.: 2300576
  • Manufacturer no.: 277Y9EA#ABD
  • EAN: 0195161064944

Slim, reliable notebook with large screenKeep up to date with long battery life and slim, portable Micro Edge design. The HP 35.6 cm (14-inch) diagonal notebook is designed to help you stay productive and entertained wherever you are. It offers relia…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2300576
  • Manufacturer no.: 277Y9EA#ABD
  • EAN: 0195161064944

Slim, reliable notebook with large screenKeep up to date with long battery life and slim, portable Micro Edge design. The HP 35.6 cm (14-inch) diagonal notebook is designed to help you stay productive and entertained wherever you are. It offers relia…

  • Warranty: 24 months
  • Manufacturer: HP
Type 14s-dq1430ng
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i5 1035G1
CPU series Intel® Core™ i5
Processor/type i5-1035G1
Processor generation 10th Gen (Ice Lake)
Processor cores (No.) 4 x
CPU speed 1 GHz
Turbo frequency (max.) 3.6 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of graphics cards 1
Graphics card type Intel UHD Graphics
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
SSD size (total) 512 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
Interfaces USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.0 ports 1 x
Supported memory cards SD
Colour Silver
Weight 1.46 kg
Operating system (Version) Windows® 10 Home
Product type Laptop

Technical data

Type 14s-dq1430ng
Display (cm) 35.6 cm
Screen size diagonal (inches) 14 inch
Display resolution mode Full HD
Display properties Anti-glare , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i5 1035G1
CPU series Intel® Core™ i5
Processor/type i5-1035G1
Processor generation 10th Gen (Ice Lake)

Frequently bought together

Similar products

See and discover other items from category Laptops