HP 15-da0455ng 39.6 cm (15.6 inch) Laptop Intel® Celeron® N4000 8 GB 256 GB SSD Intel UHD Graphics 600 FreeDOS 2.0 Bla

  • Item no.: 2188207
  • Manufacturer no.: 8EY04EA#ABD
  • EAN: 0194441454239

Beautiful design for versatile useDesigned for long-lasting performance, this stylish 39.6 cm (15.6-inch) laptop with a long-lasting battery lets you stay connected, entertained or productive all day long. Get your work done in no time at all, or sit…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2188207
  • Manufacturer no.: 8EY04EA#ABD
  • EAN: 0194441454239

Beautiful design for versatile useDesigned for long-lasting performance, this stylish 39.6 cm (15.6-inch) laptop with a long-lasting battery lets you stay connected, entertained or productive all day long. Get your work done in no time at all, or sit…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD
Display properties Anti-glare
Display resolution 1366 x 768 p
CPU Intel® Celeron® N4000 (1.1 GHz base frequency, up to 2.6 GHz burst frequency, 4 MB cache, 2 cores)
CPU series Intel® Celeron®
Processor/type N4000
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 600
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces HDMI™ , Wi-Fi , USB 3.1 , USB 2.0 , Headphone/mic combo jack (3.5 mm) , Bluetooth , Card reader
Colour Black
Width 37.6 cm
Height 2.25 cm
Depth 24.6 cm
Weight 1.77 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Operating time (max.) 13.25 h
Product type Laptop
Operating system (Version) FreeDOS 2.0

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD
Display properties Anti-glare
Display resolution 1366 x 768 p
CPU Intel® Celeron® N4000 (1.1 GHz base frequency, up to 2.6 GHz burst frequency, 4 MB cache, 2 cores)
CPU series Intel® Celeron®
Processor/type N4000
Processor cores (No.) 2 x
CPU speed 1.1 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops