HP 15-db1443ng 39.6 cm (15.6 inch) Laptop AMD Ryzen 5 3500U 8 GB 512 GB SSD AMD Radeon Vega Graphics Vega 8 FreeDOS Bl

  • Item no.: 2270558
  • Manufacturer no.: 1F9B4EA#ABD
  • EAN: 0195122317089

High-quality performance and a long-lasting battery to cope with the daily tasksThis stylish and durable HP notebook with a 39.6 cm (15.6-inch) diagonal screen and a long-lasting battery lets you stay connected, productive or entertained all day long…

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2270558
  • Manufacturer no.: 1F9B4EA#ABD
  • EAN: 0195122317089

High-quality performance and a long-lasting battery to cope with the daily tasksThis stylish and durable HP notebook with a 39.6 cm (15.6-inch) diagonal screen and a long-lasting battery lets you stay connected, productive or entertained all day long…

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit
Display resolution 1920 x 1080 p
CPU AMD Ryzen™ 5 3500U
CPU series AMD Ryzen 5
Processor/type 3500U
Processor cores (No.) 4 x
CPU speed 2.1 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 8
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Mobile internet WiFi
Keyboard layout German, QWERTZ
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Headphone/mic combo jack (3.5 mm) , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards SD
Colour Black
Width 376 mm
Height 22.5 mm
Depth 246 mm
Weight 1.8 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Product type Laptop
Operating system (Version) FreeDOS

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare , LED backlit
Display resolution 1920 x 1080 p
CPU AMD Ryzen™ 5 3500U
CPU series AMD Ryzen 5
Processor/type 3500U
Processor cores (No.) 4 x
CPU speed 2.1 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops