HP 15-db1454ng 39.6 cm (15.6 inch) Laptop AMD Ryzen 5 3500U 16 GB 512 GB SSD AMD Radeon Vega Graphics Vega 8 Windows®

  • Item no.: 2188177
  • Manufacturer no.: 8KF38EA#ABD
  • EAN: 0194441454864

High-quality performance and a long-lasting battery to cope with the daily tasksWith a 39.6 cm (15.6-inch) diagonal screen size and a long-lasting battery, this stylish, long-lasting HP notebook lets you stay connected, productive or entertained all …

  • Warranty: 24 months
  • Manufacturer: HP
  • Item no.: 2188177
  • Manufacturer no.: 8KF38EA#ABD
  • EAN: 0194441454864

High-quality performance and a long-lasting battery to cope with the daily tasksWith a 39.6 cm (15.6-inch) diagonal screen size and a long-lasting battery, this stylish, long-lasting HP notebook lets you stay connected, productive or entertained all …

  • Warranty: 24 months
  • Manufacturer: HP
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Ryzen™ 5 3500U with Radeon™ Vega 8 graphics card (2.1 GHz base, up to 3.7 GHz max. boost speed, 6 MB cache, 4 cores)
CPU series AMD Ryzen 5
Processor/type 3500U
Processor cores (No.) 4 x
CPU speed 2.1 GHz
Turbo frequency (max.) 3.7 GHz
CPU cache 6 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of graphics cards 1
Graphics card type AMD Radeon Vega Graphics
Graphics card type Vega 8
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Drive DVD burner
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.2
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces HDMI™ , Wi-Fi , USB 3.1 , USB 2.0 , Headphone/mic combo jack (3.5 mm) , Bluetooth , Card reader
Colour Silver
Width 37.6 cm
Height 2.25 cm
Depth 24.6 cm
Weight 1.8 kg
Battery / technology 3-cell 41Wh Li-Ion battery
Operating time (max.) 8.75 h
Software included McAfee LiveSafe™
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU AMD Ryzen™ 5 3500U with Radeon™ Vega 8 graphics card (2.1 GHz base, up to 3.7 GHz max. boost speed, 6 MB cache, 4 cores)
CPU series AMD Ryzen 5
Processor/type 3500U
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops